Add To Favorites
Product Overview
Digi-Key Part Number A108863CT-ND
Quantity Available 3.597
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1600961-7

Description CONT 12-16AWG PWR MFBL PLATE
Expanded Description Contact Gold Power Female Blade Sockets 12-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1600961 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MULTI-BEAM XL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 12-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating -
 
Additional Resources
Standard Package ? 1
Other Names 116009617
A108863CT

05:14:57 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,56000 14,56
10 13,20900 132,09
25 12,39840 309,96
50 11,85800 592,90
100 11,31900 1.131,90
250 10,24100 2.560,25
500 9,43250 4.716,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108863TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 7,35000
Send Feedback