Add To Favorites
Product Overview
Digi-Key Part Number 450-1577-ND
Quantity Available 5.682
Can ship immediately
Manufacturer

Manufacturer Part Number

MLL1200S

Description SWITCH SLIDE SPDT 300MA 4V
Expanded Description Slide Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MLL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features Epoxy Sealed Terminals
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 1.50mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 10,000 Cycles
Electrical Life 10,000 Cycles
Operating Force 150gf
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 6,02000
  • 401-2016-1-ND
  • JS202011JAQN - C&K | CKN10722CT-ND DigiKey Electronics
  • JS202011JAQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 3,57000
  • CKN10722CT-ND
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 3,71000
  • 401-1999-1-ND
Additional Resources
Standard Package ? 3.000
Other Names 1437575-1
450-1577
MLL1200S-ND

14:53:25 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,89000 15,89
10 15,25300 152,53
25 14,92680 373,17
50 12,98080 649,04
100 12,65530 1.265,53
250 12,33120 3.082,80
500 10,38408 5.192,04
1.000 9,73511 9.735,11
5.000 8,92382 44.619,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback