Add To Favorites
Product Overview
Digi-Key Part Number 450-2147-1-ND
Quantity Available 3.742
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM2JELJXLTR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1571625 Drawing
RoHS Information 1571625-2 Statement of Compliance
3D Model 1571625-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series Extended Life
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 50gf
Ingress Protection -
Features -
Actuator Material Thermoplastic
Switch Travel 0.20mm
Mechanical Life 2,000,000 Cycles
Operating Temperature -35°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 450-2147-1

20:19:40 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,41900 34,19
25 3,35280 83,82
50 3,22740 161,37
100 2,78400 278,40
250 2,53124 632,81
500 2,40462 1.202,31
1.000 1,89842 1.898,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 450-1831-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.118 - Immediate
  • Unit Price: 2,47000
  • Tape & Reel (TR) ? : 450-2147-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 1,72584
  • Digi-Reel® ? : 450-2147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback