Add To Favorites
Product Overview
Digi-Key Part Number 450-1423-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5435802-4

Description SWITCH PIANO DIP SPST 25MA 24V
Expanded Description Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5435802 Series
RoHS Information 5435802-4 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
3D Model 5435802-4.pdf
Catalog Page 2311 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series 7000
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 5
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Level Raised
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.290" (7.37mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Body Material Polyester (PET), Glass Filled
Length 0.580" (14.73mm)
Operating Temperature -55°C ~ 105°C
Mechanical Life 7,000 Cycles
Electrical Life 7,000 Cycles
 
Additional Resources
Standard Package ? 21
Other Names 450-1423
54358024

18:10:25 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,29000 17,29
10 16,56200 165,62
25 15,84240 396,06
50 15,12140 756,07
100 13,32170 1.332,17
250 12,60140 3.150,35
500 12,24132 6.120,66
1.000 10,44120 10.441,20
5.000 10,16585 50.829,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback