Add To Favorites
Product Overview
Digi-Key Part Number 450-1396-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5435640-9

Description SWITCH ROCKER DIP SPST 60MA 5V
Expanded Description Dip Switch SPST 2 Position Through Hole Rocker Actuator 60mA 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5435640 Drawing
RoHS Information 2-5435640-9 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
3D Model 2-5435640-9.pdf
Catalog Page 2311 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series 7100
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 2
Current Rating 60mA
Voltage Rating 5VDC
Actuator Type Rocker
Actuator Level Raised
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.340" (8.64mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Body Material Polyester (PET), Glass Filled
Length 0.280" (7.11mm)
Operating Temperature -55°C ~ 105°C
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
Additional Resources
Standard Package ? 44
Other Names 254356409
450-1396

15:52:55 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,19000 34,19
10 32,72600 327,26
25 31,24000 781,00
50 29,75100 1.487,55
100 26,77590 2.677,59
250 23,80080 5.950,20
500 23,05702 11.528,51
1.000 20,82570 20.825,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback