Add To Favorites
Product Overview
Digi-Key Part Number 450-1994-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

1825080-3

Description SWITCH SLIDE DP4T 250MA 125V
Expanded Description Slide Switch DP4T Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series SLS
Packaging ? Bulk ?
Part Status Active
Circuit DP4T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On-On
Current Rating 250mA (AC), 150mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 5.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 3.20mm
Operating Temperature -10°C ~ 60°C
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force 250gf
 
You May Also Be Interested In
  • SLB1470 - APEM Inc. | 679-2621-ND DigiKey Electronics
  • SLB1470
  • APEM Inc.
  • SWITCH SLIDE SP4T 300MA 125V
  • Unit Price 11,06000
  • 679-2621-ND
  • SS-44D04-G 4 - C&K | CKN10389-ND DigiKey Electronics
  • SS-44D04-G 4
  • C&K
  • SWITCH SLIDE 4P4T 300MA 30V
  • Unit Price 8,61000
  • CKN10389-ND
Additional Resources
Standard Package ? 100
Other Names 450-1994
SLS240PC04
SLS240PC04-ND

06:24:38 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,88000 26,88
10 25,76000 257,60
25 24,64000 616,00
50 21,84000 1.092,00
100 21,28000 2.128,00
250 21,00000 5.250,00
500 17,36000 8.680,00
1.000 16,24000 16.240,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback