Add To Favorites
Product Overview
Digi-Key Part Number 450-1993-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1825079-1

Description SWITCH SLIDE DPDT 500MA 125V
Expanded Description Slide Switch DPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLS-220-1 Slide Switch
RoHS Information SLS220104 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series SLS
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 500mA (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard
Actuator Length 4.80mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style Solder Lug
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 2.70mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force 350gf
 
Additional Resources
Standard Package ? 100
Other Names 450-1993
SLS220104
SLS220104-ND
TSS21PGPC04

12:13:58 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 28,01400 280,14
25 26,79600 669,90
50 23,75100 1.187,55
100 23,14200 2.314,20
250 22,83764 5.709,41
500 18,87900 9.439,50
1.000 17,66100 17.661,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback