Add To Favorites
Product Overview
Digi-Key Part Number 450-1590-ND
Quantity Available 1.076
Can ship immediately
Manufacturer

Manufacturer Part Number

1571630-2

Description SWITCH SLIDE DPDT 300MA 125V
Expanded Description Slide Switch DPDT Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1571630
RoHS Information MSS2250R04 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Catalog Page 2274 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MSS
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Shorting (MBB)
Switch Function On-On
Current Rating 300mA (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard
Actuator Length 9.50mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyoxymethylene (Acetal) (POM)
Switch Travel 2.00mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 15,000 Cycles
Electrical Life 15,000 Cycles
Operating Force 600gf
 
You May Also Be Interested In
  • EG2219 - E-Switch | EG4367-ND DigiKey Electronics
  • EG2219
  • E-Switch
  • SWITCH SLIDE DPDT 500MA 15V
  • Unit Price 5,64000
  • EG4367-ND
Additional Resources
Standard Package ? 350
Other Names 450-1590
MSS2250R04
MSS2250R04-ND

17:30:01 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,29000 16,29
10 15,59500 155,95
25 15,26200 381,55
50 13,27240 663,62
100 12,94030 1.294,03
250 12,60824 3.152,06
500 10,61758 5.308,79
1.000 9,95390 9.953,90
5.000 9,12443 45.622,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback