Add To Favorites
Product Overview
Digi-Key Part Number 650126-000-ND
Quantity Available 527
Can ship immediately
Manufacturer

Manufacturer Part Number

650126-000

Description CONN SPLICE 20-26 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets D-436-82,83,84 Drawing
PCN Design/Specification D-200-yy, D-436-yy Marking 20/Feb/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 20-26 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Red Stripe
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 650126000
9-1195132-6
D-436-82
D-436-82-ND

04:26:40 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,55000 34,55
10 33,19100 331,91
25 30,42200 760,55
50 29,04040 1.452,02
100 27,65720 2.765,72
250 24,20040 6.050,10
500 23,50878 11.754,39
1.000 22,47166 22.471,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback