Add To Favorites
Product Overview
Digi-Key Part Number A118861-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

2102247-2

Description CONN HEADER 180POS EDGE MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2102247 Drawing
3D Model 2102247-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Fortis Zd
Packaging ? Tube ?
Part Status Active
Connector Usage Daughtercard
Connector Type Header, Male Pins
Connector Style -
Number of Positions 180
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns 20
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features Shielded, Spacer
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-1
Operating Temperature -65°C ~ 125°C
Voltage Rating -
 
Additional Resources
Standard Package ? 11
Other Names A118861

16:09:08 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.143,09000 1.143,09
10 1.104,95400 11.049,54
50 1.013,50660 50.675,33
100 990,64490 99.064,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback