Add To Favorites
Product Overview
Digi-Key Part Number 285-1421-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

KPS55

Description PWR SUP BRD MNT 5.0V 5.0W 1.00A
Expanded Description Open Frame AC DC Converter 1 Output 5V 1A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KPS Series
KPS5,10,15 Manual
KPS Series Install Manual
3D Model KPS5.stp
Product Attributes Select All
Categories
Manufacturer

TDK-Lambda Americas Inc.

Series KPS
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 5W
Power Supply Type Open Frame
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature 0°C ~ 70°C
Efficiency 70%
Mounting Type Through Hole
Size / Dimension 2.17" L x 1.38" W x 0.79" H (55.1mm x 35.1mm x 20.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, CSA, EN, UL
Weight 0.064 lb (29.03g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KPSA53R3-ND KPSA53R3 TDK-Lambda Americas Inc. Bulk ? 0
136,91000 1  Non-Stock ?
You May Also Be Interested In
  • VOF-10-5 - CUI Inc. | 102-2039-ND DigiKey Electronics
  • VOF-10-5
  • CUI Inc.
  • PWR SUPPLY 10W OPEN 5V 2.0A
  • Unit Price 104,76000
  • 102-2039-ND
Additional Resources
Standard Package ? 1
Other Names 285-1421
KPS5-5

11:22:34 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 128,17000 128,17
10 121,04900 1.210,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback