Add To Favorites
Product Overview
Digi-Key Part Number 445-3026-1-ND
Quantity Available 10.279
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF31PC1C105MT000N

Description CAP FEEDTHRU 1UF 20% 16V 1206
Expanded Description 1µF Feed Through Capacitor 16V 2A 40 mOhm 1206 (3216 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Current 2A
DC Resistance (DCR) (Max) 40 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 700kHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.057" (1.45mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3026-1

03:13:52 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 4,25100 42,51
100 2,06210 206,21
250 1,71316 428,29
500 1,55452 777,26
1.000 1,42763 1.427,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3026-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,01520
  • Digi-Reel® ? : 445-3026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback