Add To Favorites
Product Overview
Digi-Key Part Number 445-8048-1-ND
Quantity Available 7.103
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF31HC1H153MT000N

Description CAP FEEDTHRU 0.015UF 50V 1206
Expanded Description 0.015µF Feed Through Capacitor 50V 10A 1.5 mOhm 1206 (3216 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 50V
Current 10A
DC Resistance (DCR) (Max) 1.5 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 40MHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.057" (1.45mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8048-1

09:31:00 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,49000 14,49
10 12,01900 120,19
100 10,07510 1.007,51
250 8,30732 2.076,83
500 7,42350 3.711,75
1.000 6,71650 6.716,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8048-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 4,77225
  • Digi-Reel® ? : 445-8048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback