Add To Favorites
Product Overview
Digi-Key Part Number 445-3013-1-ND
Quantity Available 24.572
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF21SC1H101MT000N

Description CAP FEEDTHRU 100PF 20% 50V 0805
Expanded Description 100pF Feed Through Capacitor 50V 400mA 500 mOhm 0805 (2012 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 50V
Current 400mA
DC Resistance (DCR) (Max) 500 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 1GHz ~ 5GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3013-1

02:38:37 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,96800 29,68
100 1,48470 148,47
250 1,18776 296,94
500 1,08178 540,89
1.000 0,97566 975,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3013-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,72114
  • Digi-Reel® ? : 445-3013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback