Add To Favorites
Product Overview
Digi-Key Part Number 445-3027-1-ND
Quantity Available 19.207
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF21PC1A105MT000N

Description CAP FEEDTHRU 1UF 20% 10V 0805
Expanded Description 1µF Feed Through Capacitor 10V 4A 12 mOhm 0805 (2012 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Current 4A
DC Resistance (DCR) (Max) 12 mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss 40dB @ 700kHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3027-1

23:54:14 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,89900 38,99
100 1,89010 189,01
250 1,57044 392,61
500 1,42494 712,47
1.000 1,30869 1.308,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3027-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,87244
  • Digi-Reel® ? : 445-3027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback