Add To Favorites
Product Overview
Digi-Key Part Number 445-7079-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

YFF18PW0J475MT0H0N

Description CAP FEEDTHRU 4.7UF 20% 6.3V 0603
Expanded Description 4.7µF Feed Through Capacitor 6.3V 4A 12 mOhm 0603 (1608 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 12 mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss 40dB @ 200kHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-7079-1

05:14:51 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 5,23600 52,36
25 4,62840 115,71
50 4,34700 217,35
100 3,74360 374,36
250 3,38100 845,25
500 2,89800 1.449,00
1.000 2,49550 2.495,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7079-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,92500
  • Digi-Reel® ? : 445-7079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback