Add To Favorites
Product Overview
Digi-Key Part Number 445-3029-1-ND
Quantity Available 15.280
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF18PH0J105MT000N

Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Expanded Description 1µF Feed Through Capacitor 6.3V 4A 12 mOhm 0603 (1608 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 12 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss 40dB @ 800kHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.035" (0.90mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 445-3029-1

14:53:09 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,55600 35,56
100 1,72340 172,34
250 1,43164 357,91
500 1,29906 649,53
1.000 1,19308 1.193,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3029-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,79538
  • Digi-Reel® ? : 445-3029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback