Add To Favorites
Product Overview
Digi-Key Part Number 445-8051-1-ND
Quantity Available 8.695
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF15PC1A224MT000N

Description CAP FEEDTHRU 0.22UF 20% 10V 0402
Expanded Description 0.22µF Feed Through Capacitor 10V 3A 30 mOhm 0402 (1005 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Current 3A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss 40dB @ 4MHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8051-1

22:41:30 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,47800 24,78
100 1,23760 123,76
250 0,98980 247,45
500 0,90146 450,73
1.000 0,81305 813,05
5.000 0,67165 3.358,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8051-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,56560
  • Digi-Reel® ? : 445-8051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback