VLS6045EX-1R5N | ||
---|---|---|
DigiKey Part Number | 445-173045-2-ND - Tape & Reel (TR) 445-173045-1-ND - Cut Tape (CT) 445-173045-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLS6045EX-1R5N | |
Description | FIXED IND 1.5UH 5.3A 22 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.3 A 17mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | VLS6045EX-1R5N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.81000 | kr.2.81 |
10 | kr.2.43200 | kr.24.32 |
25 | kr.2.23040 | kr.55.76 |
50 | kr.2.02900 | kr.101.45 |
100 | kr.1.80570 | kr.180.57 |
250 | kr.1.70400 | kr.426.00 |
500 | kr.1.46042 | kr.730.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.1.29821 | kr.1,947.32 |
3.000 | kr.1.25764 | kr.3,772.92 |
7.500 | kr.1.21707 | kr.9,128.03 |
10.500 | kr.1.17650 | kr.12,353.25 |
37.500 | kr.1.13593 | kr.42,597.38 |