Add To Favorites
Product Overview
Digi-Key Part Number 445-3706-1-ND
Quantity Available 2.189
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS4012T-2R2M1R4

Description FIXED IND 2.2UH 1.4A 84 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.4A 84 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3706-1

14:40:07 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,70000 6,70
10 5,92200 59,22
50 4,81240 240,62
100 4,44150 444,15
500 3,84930 1.924,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3706-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,51685
  • Digi-Reel® ? : 445-3706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback