Add To Favorites
Product Overview
Digi-Key Part Number 445-6672-1-ND
Quantity Available 4.806
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015ET-1R0N

Description FIXED IND 1UH 2A 58 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 2A 58 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3015E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 58 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6672-1

01:23:16 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,66500 26,65
50 2,07280 103,64
100 1,92470 192,47
500 1,68778 843,89
1.000 1,36206 1.362,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6672-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,06596
  • Digi-Reel® ? : 445-6672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback