Add To Favorites
Product Overview
Digi-Key Part Number 445-6671-1-ND
Quantity Available 3.242
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015ET-150M

Description FIXED IND 15UH 580MA 456 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 580mA 456 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3015E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation 580mA
Shielding Shielded
DC Resistance (DCR) 456 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6671-1

11:43:31 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,63200 26,32
25 2,30440 57,61
50 1,97540 98,77
100 1,81090 181,09
250 1,64640 411,60
500 1,54756 773,78
1.000 1,18538 1.185,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6671-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,05840
  • Digi-Reel® ? : 445-6671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback