Add To Favorites
Product Overview
Digi-Key Part Number 445-3686-1-ND
Quantity Available 8.819
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3012T-4R7M1R0

Description FIXED IND 4.7UH 1A 156 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 1A 156 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3012 Type
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 156 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3686-1

09:12:36 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,49900 54,99
50 4,46820 223,41
100 4,12430 412,43
500 3,57436 1.787,18
1.000 3,02445 3.024,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3686-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 2,33708
  • Digi-Reel® ? : 445-3686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback