Add To Favorites
Product Overview
Digi-Key Part Number 445-3670-1-ND
Quantity Available 13.754
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012T-2R2M1R3

Description FIXED IND 2.2UH 1.3A 155 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.3A 155 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252012 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 155 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3670-1

02:15:39 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,04000 50,40
50 4,09500 204,75
100 3,78000 378,00
500 3,27600 1.638,00
1.000 2,77200 2.772,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3670-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,14200
  • Digi-Reel® ? : 445-3670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback