Add To Favorites
Product Overview
Digi-Key Part Number 445-16699-1-ND
Quantity Available 4.015
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012ET-3R3M-CA

Description FIXED IND 3.3UH 980MA 272 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 980mA 272 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 980mA
Current - Saturation 1.25A
Shielding Shielded
DC Resistance (DCR) 272 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16699-1

09:29:05 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,69600 36,96
50 3,00300 150,15
100 2,77200 277,20
500 2,40240 1.201,20
1.000 2,03280 2.032,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16699-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,57080
  • Digi-Reel® ? : 445-16699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback