Add To Favorites
Product Overview
Digi-Key Part Number 445-15820-1-ND
Quantity Available 3.375
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

VLS252008ET-100M

Description FIXED IND 10UH 410MA 1.232 OHM
Expanded Description 10µH Shielded Wirewound Inductor 410mA 1.232 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets VLS252008E Series
Featured Product VLS-E-CA Series Automotive Low-Profile Power Inductor
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 410mA
Current - Saturation 430mA
Shielding Shielded
DC Resistance (DCR) 1.232 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15820-1

07:17:02 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,38400 33,84
50 2,74960 137,48
100 2,53800 253,80
500 2,19960 1.099,80
1.000 1,86120 1.861,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15820-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,43820
  • Digi-Reel® ? : 445-15820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.375 - Immediate
    1.400 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback