Add To Favorites
Product Overview
Digi-Key Part Number 445-6619-1-ND
Quantity Available 9.930
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612ET-1R5N

Description FIXED IND 1.5UH 1.2A 159 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.2A 159 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 159 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6619-1

19:31:04 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,96800 29,68
50 2,30680 115,34
100 2,14250 214,25
500 1,87868 939,34
1.000 1,51610 1.516,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6619-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,18652
  • Digi-Reel® ? : 445-6619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback