Add To Favorites
Product Overview
Digi-Key Part Number 445-172965-1-ND
Quantity Available 6.353
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612CX-4R7M

Description FIXED IND 4.7UH 1.12A 252 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.12A 252 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612CX Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.12A
Current - Saturation 880mA
Shielding Shielded
DC Resistance (DCR) 252 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172965-1

03:23:33 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,72800 27,28
50 2,12480 106,24
100 1,97260 197,26
500 1,72992 864,96
1.000 1,39611 1.396,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172965-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,09261
  • Digi-Reel® ? : 445-172965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback