Add To Favorites
Product Overview
Digi-Key Part Number 445-173007-1-ND
Quantity Available 1.101
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610HBX-4R7M-1

Description FIXED IND 4.7UH 1.1A 370 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.1A 370 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201610HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 810mA
Shielding Shielded
DC Resistance (DCR) 370 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-173007-1

16:56:14 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,69600 36,96
50 3,00300 150,15
100 2,77200 277,20
500 2,40240 1.201,20
1.000 2,03280 2.032,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173007-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,57080
  • Digi-Reel® ? : 445-173007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback