Add To Favorites
Product Overview
Digi-Key Part Number 445-16693-1-ND
Quantity Available 9.928
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610ET-R47N-CA

Description FIXED IND 470NH 1.95A 65 MOHM
Expanded Description 470nH Shielded Wirewound Inductor 1.95A 65 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±30%
Current Rating 1.95A
Current - Saturation 1.85A
Shielding Shielded
DC Resistance (DCR) 65 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16693-1

23:53:18 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,38800 33,88
50 2,75240 137,62
100 2,54100 254,10
500 2,20220 1.101,10
1.000 1,86340 1.863,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16693-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,43990
  • Digi-Reel® ? : 445-16693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback