Add To Favorites
Product Overview
Digi-Key Part Number 445-6614-1-ND
Quantity Available 24.186
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610ET-6R8M

Description FIXED IND 6.8UH 530MA 840 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 530mA 840 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201610E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 530mA
Current - Saturation 530mA
Shielding Shielded
DC Resistance (DCR) 840 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6614-1

19:11:58 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,10200 31,02
50 2,52100 126,05
100 2,32650 232,65
500 2,01630 1.008,15
1.000 1,70610 1.706,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6614-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 1,31835
  • Digi-Reel® ? : 445-6614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback