Add To Favorites
Product Overview
Digi-Key Part Number 445-6604-1-ND
Quantity Available 10.020
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS2012ET-4R7M

Description FIXED IND 4.7UH 700MA 336 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 700mA 336 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS2012E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 336 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6604-1

20:43:19 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,42900 24,29
50 1,88720 94,36
100 1,75210 175,21
500 1,53622 768,11
1.000 1,23970 1.239,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6604-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,97020
  • Digi-Reel® ? : 445-6604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback