Add To Favorites
Product Overview
Digi-Key Part Number 445-9521-1-ND
Quantity Available 879
Can ship immediately
Manufacturer

Manufacturer Part Number

VLM10555T-R33M180-3

Description FIXED IND 330NH 18A 1.2 MOHM SMD
Expanded Description 330nH Shielded Wirewound Inductor 18A 1.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VLM10555T-R33M180-3
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330nH
Tolerance ±20%
Current Rating 18A
Current - Saturation 34A
Shielding Shielded
DC Resistance (DCR) 1.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.417" L x 0.413" W (10.60mm x 10.50mm)
Height - Seated (Max) 0.220" (5.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9521-1

20:34:45 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,85000 31,85
10 29,57500 295,75
50 23,66000 1.183,00
100 20,93000 2.093,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9521-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 14,56000
  • Digi-Reel® ? : 445-9521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback