Add To Favorites
Product Overview
Digi-Key Part Number 445-9525-1-ND
Quantity Available 1.358
Can ship immediately
Manufacturer

Manufacturer Part Number

VLM10555T-1R2M100-3

Description FIXED IND 1.2UH 10A 3.2 MOHM SMD
Expanded Description 1.2µH Shielded Wirewound Inductor 10A 3.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VLM10555T-1R2M100-3
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 18A
Shielding Shielded
DC Resistance (DCR) 3.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.417" L x 0.413" W (10.60mm x 10.50mm)
Height - Seated (Max) 0.220" (5.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9525-1

18:26:46 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,08000 32,08
10 29,78600 297,86
50 23,82900 1.191,45
100 21,07950 2.107,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9525-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 14,66400
  • Digi-Reel® ? : 445-9525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback