Add To Favorites
Product Overview
Digi-Key Part Number 445-17222-1-ND
Quantity Available 2.864
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF504015MT-4R7M

Description FIXED IND 4.7UH 2.43A 70 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 2.43A 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 2.43A
Current - Saturation 1.98A
Shielding Shielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17222-1

04:22:58 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,02000 15,02
10 14,00800 140,08
50 11,40400 570,20
100 10,40440 1.040,44
500 8,80348 4.401,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17222-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 6,20245
  • Digi-Reel® ? : 445-17222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback