Add To Favorites
Product Overview
Digi-Key Part Number 445-4196-1-ND
Quantity Available 11.543
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5014AT-330MR50

Description FIXED IND 33UH 500MA 720 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 500mA 720 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF-M Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 640mA
Shielding Shielded
DC Resistance (DCR) 720 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4196-1

23:24:01 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,75000 13,75
10 12,83100 128,31
50 10,44820 522,41
100 9,53160 953,16
500 8,06520 4.032,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4196-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 5,68230
  • Digi-Reel® ? : 445-4196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback