Add To Favorites
Product Overview
Digi-Key Part Number 445-4195-1-ND
Quantity Available 2.860
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5014AT-220MR62

Description FIXED IND 22UH 620MA 460 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 620mA 460 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF-M Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 620mA
Current - Saturation 810mA
Shielding Shielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4195-1

06:27:04 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,65000 13,65
10 12,74000 127,40
50 10,37400 518,70
100 9,46400 946,40
500 8,00800 4.004,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4195-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,64200
  • Digi-Reel® ? : 445-4195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback