Add To Favorites
Product Overview
Digi-Key Part Number 445-4232-1-ND
Quantity Available 3.582
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5012ST-2R2M2R0

Description FIXED IND 2.2UH 2A 83 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 2A 83 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF5012S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 83 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.181" W (4.80mm x 4.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4232-1

12:37:20 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,75000 13,75
10 12,83100 128,31
50 10,44820 522,41
100 9,53160 953,16
500 8,06520 4.032,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4232-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,68230
  • Digi-Reel® ? : 445-4232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback