Add To Favorites
Product Overview
Digi-Key Part Number 445-4220-1-ND
Quantity Available 3.479
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF4014ST-2R2M1R9

Description FIXED IND 2.2UH 1.9A 72 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.9A 72 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF4014S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.142" W (3.80mm x 3.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4220-1

06:54:01 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,82400 58,24
50 4,73200 236,60
100 4,36800 436,80
500 3,78560 1.892,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4220-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,47520
  • Digi-Reel® ? : 445-4220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback