Add To Favorites
Product Overview
Digi-Key Part Number 445-3233-1-ND
Quantity Available 73.755
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF4012AT-2R2M1R5

Description FIXED IND 2.2UH 1.5A 87 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.5A 87 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF4012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 87 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.146" L x 0.138" W (3.70mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3233-1

13:00:51 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,04000 50,40
50 4,09500 204,75
100 3,78000 378,00
500 3,27600 1.638,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3233-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 73.000 - Immediate
  • Unit Price: 2,14200
  • Digi-Reel® ? : 445-3233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback