Add To Favorites
Product Overview
Digi-Key Part Number 445-3237-1-ND
Quantity Available 12.800
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF4012AT-100MR79

Description FIXED IND 10UH 790MA 350 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 790mA 350 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF4012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 790mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.146" L x 0.138" W (3.70mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3237-1

01:19:57 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,07600 50,76
50 4,12420 206,21
100 3,80700 380,70
500 3,29940 1.649,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3237-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,15730
  • Digi-Reel® ? : 445-3237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback