Add To Favorites
Product Overview
Digi-Key Part Number 445-9629-1-ND
Quantity Available 2.849
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302515MT-1R5N

Description FIXED IND 1.5UH 3.14A 38 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 3.14A 38 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302515MT Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 3.14A
Current - Saturation 1.84A
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-9629-1

01:05:29 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
10 10,34600 103,46
50 8,27820 413,91
100 7,86450 786,45
500 6,34662 3.173,31
1.000 5,79474 5.794,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9629-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,41504
  • Digi-Reel® ? : 445-9629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback