Add To Favorites
Product Overview
Digi-Key Part Number 445-9635-1-ND
Quantity Available 15.047
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302515MT-150M

Description FIXED IND 15UH 990MA 330 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 990mA 330 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302515MT Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 990mA
Current - Saturation 560mA
Shielding Shielded
DC Resistance (DCR) 330 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-9635-1

19:05:47 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
10 10,34600 103,46
50 8,27820 413,91
100 7,86450 786,45
500 6,34662 3.173,31
1.000 5,79474 5.794,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9635-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 4,41504
  • Digi-Reel® ? : 445-9635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback