Add To Favorites
Product Overview
Digi-Key Part Number 445-6785-1-ND
Quantity Available 13.663
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302512MT-150M

Description FIXED IND 15UH 800MA 448 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 800mA 448 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302512MT Series, Commercial
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 570mA
Shielding Shielded
DC Resistance (DCR) 448 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6785-1

22:02:47 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,65100 96,51
50 7,71980 385,99
100 7,33410 733,41
500 5,91848 2.959,24
1.000 5,40383 5.403,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6785-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 4,11720
  • Digi-Reel® ? : 445-6785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback