Add To Favorites
Product Overview
Digi-Key Part Number 445-16675-1-ND
Quantity Available 3.704
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302510MT-4R7M-CA

Description FIXED IND 4.7UH 1.08A 168 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.08A 168 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.08A
Current - Saturation 860mA
Shielding Shielded
DC Resistance (DCR) 168 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16675-1

03:14:01 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,86000 10,86
10 10,18000 101,80
50 8,14280 407,14
100 7,73600 773,60
500 6,24278 3.121,39
1.000 5,69993 5.699,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16675-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,34280
  • Digi-Reel® ? : 445-16675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback