Add To Favorites
Product Overview
Digi-Key Part Number 445-4204-1-ND
Quantity Available 3.895
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012ST-100MR59

Description FIXED IND 10UH 590MA 330 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 590mA 330 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3012S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 330 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4204-1

08:48:12 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 7,09100 70,91
50 5,67000 283,50
100 5,38650 538,65
500 4,34700 2.173,50
1.000 3,96900 3.969,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4204-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,02400
  • Digi-Reel® ? : 445-4204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback