Add To Favorites
Product Overview
Digi-Key Part Number 445-3231-1-ND
Quantity Available 26.253
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012AT-470MR22

Description FIXED IND 47UH 220MA 2.2 OHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 220mA 2.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 220mA
Shielding Shielded
DC Resistance (DCR) 2.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3231-1

14:03:51 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,32000 53,20
50 4,32320 216,16
100 3,99000 399,00
500 3,45800 1.729,00
1.000 2,92600 2.926,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3231-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 2,26100
  • Digi-Reel® ? : 445-3231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback