Add To Favorites
Product Overview
Digi-Key Part Number 445-4546-1-ND
Quantity Available 6.749
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3010ST-2R2M1R1

Description FIXED IND 2.2UH 1.1A 92 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.1A 92 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3010S Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 92 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4546-1

15:52:27 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,46000 8,46
10 7,93100 79,31
50 6,34500 317,25
100 6,02780 602,78
500 4,86450 2.432,25
1.000 4,44150 4.441,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4546-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 3,38400
  • Digi-Reel® ? : 445-4546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback