Add To Favorites
Product Overview
Digi-Key Part Number 445-3218-1-ND
Quantity Available 8.758
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3010AT-6R8MR61

Description FIXED IND 6.8UH 610MA 390 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 610mA 390 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3010A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 610mA
Current - Saturation 610mA
Shielding Shielded
DC Resistance (DCR) 390 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3218-1

10:39:27 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 5,60000 56,00
50 4,55000 227,50
100 4,20000 420,00
500 3,64000 1.820,00
1.000 3,08000 3.080,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3218-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 2,38000
  • Digi-Reel® ? : 445-3218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback