Add To Favorites
Product Overview
Digi-Key Part Number 445-3602-1-ND
Quantity Available 7.764
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF12060T-331M1R0

Description FIXED IND 330UH 1A 464 MOHM SMD
Expanded Description 330µH Shielded Wirewound Inductor 1A 464 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF12060 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 464 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3602-1

17:19:49 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,20000 11,20
10 10,50000 105,00
50 8,40000 420,00
100 7,98000 798,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3602-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 5,04000
  • Digi-Reel® ? : 445-3602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback